Duratool D00285

BLADE, KNIFE, 100PC; Knife Type: -; Blade Material: Carbon Steel; Blade Length: -; Overall Length: -; Pack Quantity:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00285.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool D00285 provided by its distributors.

BLADE, KNIFE, 100PC; Knife Type:-; Blade Material:Carbon Steel; Blade Length:-; Overall Length:-; Pack Quantity:100; Product Range:-
KNIFE, BLADE, STAINLESS STEEL, 100PCS; Product Range:-; Blade Material:Stainless Steel; Knife Type:Retractable; Pack Quantity:100 RoHS Compliant: NA

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION