Duratool D00251

MAGNETIC LEVEL, 230MM/9"; Overall Length: 230mm; Product Range: Spirit Levels RoHS Compliant: NA
$ 2.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00251.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool D00251 provided by its distributors.

MAGNETIC LEVEL, 230MM/9"; Overall Length:230mm; Product Range:Spirit Levels RoHS Compliant: NA
MAGNETIC LEVEL, 9"; Overall Length: 230mm; Product Range: -; Tool Body Material: Metal, Plastic; Width: 230mm
MAGNETIC LEVEL, 9"

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION