Duratool D00133

Pliers, Long Nose, 160Mm/6"; Plier Style: Long Nose; Overall Length: 160Mm; Product Range: - Rohs Compliant: Na...
$ 5.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00133.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
-34.07%

Descriptions

Descriptions of Duratool D00133 provided by its distributors.

Pliers, Long Nose, 160Mm/6"; Plier Style:Long Nose; Overall Length:160Mm; Product Range:- Rohs Compliant: Na |Duratool D00133
尖嘴钳, 160MM;
PLIERS, LONG NOSE, 160MM-6"; Plier Style: Long Nose; Overall Length: 160mm; Product Range: -; Handle Type: Matted; Jaw Type: Serrated; Length: 150mm; Length, Imperial: 6"; Material: Drop forged heat treated polished steel

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION