Duratool D00064

TARPAULIN, 6X4'; Length: 4ft; Width: 6ft; Material: Polyethylene; Colour: -; Product Range:
$ 1.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00064.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+41.54%

Descriptions

Descriptions of Duratool D00064 provided by its distributors.

TARPAULIN, 6X4'; Length:4ft; Width:6ft; Material:Polyethylene; Colour:-; Product Range:
TARPAULIN, 6FT X 4FT, POLYETHYLENE; Size (L x W) - Metric:1.2m x 1.8m; Size (L x W) - Imperial:4ft x 6ft; Material:PE (Polyethylene); Colour:Blue; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION