Duratool D00007

TAPE MEASURE, 8M; Tape Measure Type: Manual; Measuring Range Max: 8m; Blade Width: 25mm; Case Colour: Green; Product...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D00007. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00007.

element14 APAC

Datasheet1 page19 years ago
Datasheet1 page18 years ago

Descriptions

Descriptions of Duratool D00007 provided by its distributors.

TAPE MEASURE, 8M; Tape Measure Type:Manual; Measuring Range Max:8m; Blade Width:25mm; Case Colour:Green; Product Range:Duratool D00007
Tape Measure; Tape Measure Type:Manual; Measuring Range Max:8M; Blade Width:25Mm; Case Color:Green; Product Range:-; Blade Length:25Ft; Features:High Visibility; Thumb Operated Blade Lock; Convenient Belt Clip And Wrist Strap Rohs Compliant: Na |Duratool D00007

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION