Duratool D00006

TAPE MEASURE, 5M; Tape Measure Type: Manual; Measuring Range Max: 5m; Blade Width: 19mm; Case Colour: Orange; Product...
$ 2.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00006.

element14 APAC

Datasheet1 page19 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-0.53%

Descriptions

Descriptions of Duratool D00006 provided by its distributors.

TAPE MEASURE, 5M; Tape Measure Type:Manual; Measuring Range Max:5m; Blade Width:19mm; Case Colour:Orange; Product Range:Duratool - Tape Measures; Tape Length:5; Available until stocks are exhausted Alternatives available
Tape Measure; Tape Measure Type:Manual; Measuring Range Max:3M; Blade Width:13Mm; Case Color:Orange; Product Range:-; Blade Length:19Ft; Features:High Visibility; Thumb Operated Blade Lock; Convenient Belt Clip And Wrist Strap Rohs Compliant: Na |Duratool D00006

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION