Duratool CPC-30026

CABINET, STORAGE, 26 DRAWER, PLASTIC; Cabinet Style: Drawer; Cabinet Material: Plastic; External Height - Imperial:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool CPC-30026.

element14 APAC

Datasheet1 page13 years ago

Descriptions

Descriptions of Duratool CPC-30026 provided by its distributors.

CABINET, STORAGE, 26 DRAWER, PLASTIC; Cabinet Style:Drawer; Cabinet Material:Plastic; External Height - Imperial:16.5"; External Height - Metric:419.1mm; External Width - Imperial:12"; External Width - Metric:304.8mm; Ex
Cabinet, Storage, 26 Drawer, Plastic; Tipo De Armario:Cajón; Material Del Armario:Plástico; Altura Externa - Imperial:16.5"; Altura Externa - Métrico:419.1Mm; Anchura Externa - Imperial:12"; Anchura Externa - Métrico:304.8Mm |Duratool CPC-30026

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPC-30026.