Duratool 908-102-F

Plier, Long Nose, 152Mm; Tipo De Alicate: Boca Alargada; Longitud Total: 150Mm |Duratool 908-102-F
$ 7.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool 908-102-F.

Newark

Datasheet2 pages14 years ago
Datasheet3 pages17 years ago

Farnell

Inventory History

3 month trend:
-7.35%

Descriptions

Descriptions of Duratool 908-102-F provided by its distributors.

Plier, Long Nose, 152Mm; Tipo De Alicate:Boca Alargada; Longitud Total:150Mm |Duratool 908-102-F
PLIER, LONG NOSE, 6"/150MM; Plier Style: Long Nose; Overall Length: 150mm; Product Range: -; Jaw Length: 30mm; Jaw Type: Long Nose; Jaw Width: 3mm; Length: 145mm; Available until stocks are exhausted

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION