Duratool 908-101-F

CUTTER, SIDE, FULL FLUSH, 129MM; Cutter Type: Side; Overall Length: 129mm; Cut Type: Full Flush; Cutting Capacity...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 908-101-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool 908-101-F.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages17 years ago

element14 APAC

Farnell

Supply Chain

Introduction Date2016-04-05

Descriptions

Descriptions of Duratool 908-101-F provided by its distributors.

CUTTER, SIDE, FULL FLUSH, 129MM; Cutter Type:Side; Overall Length:129mm; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:-; Product Rang; Available until stocks are exhausted Alternatives available
Cutter, Side, Full Flush, 129Mm; Cutter Type:Side; Overall Length:129Mm; Cut Type:Full Flush; Cutting Capacity Max:1.3Mm; Cutting Edge Hardness:-; Product Range:-; Copper Wire Cutting Capacity:1.3Mm; Cutting Capacity Awg:16Awg; Rohs Compliant: Na |Duratool 908-101-F

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION