Duratool 48-500-150

Digicaliper, Carbon Fibre, 150Mm/6"; Instrument Type: Digital Caliper; Measuring Range Max: 150Mm; Resolution: 0.1Mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 48-500-150. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool 48-500-150.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of Duratool 48-500-150 provided by its distributors.

Digicaliper, Carbon Fibre, 150Mm/6"; Instrument Type:Digital Caliper; Measuring Range Max:150Mm; Resolution:0.1Mm; Graduations:-; Product Range:- Rohs Compliant: Na |Duratool 48-500-150
DIGICALIPER, CARB/FIBRE, 150MM/6"; Instrument Type: Digital Caliper; Measuring Range Max: 150mm; Resolution: 0.1mm; Graduations: -; Product Range: -; SVHC: No SVHC (20-Jun-2016); Available until stocks are exhausted

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION