Descriptions of Duratool 22-24530 provided by its distributors.
ESD Safe Poly Tweezer Set - Five Piece; No. of Tweezers:5; Tweezer Set Contents:ESD Tweezers; Tweezer Body Material:Stainless Steel Body; Product Range:-; Overall Length:114.3mm; Tweezer Tip Material: 45Y0171