Duratool 1PK-112T-F

TWEEZER, EXTRA FINE/SHARP TIP, 120MM; Tweezer Type: -; Tweezer Tip Type / Style: -; Overall Length: -; Tweezer Body...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool 1PK-112T-F.

Newark

Datasheet1 page14 years ago
Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Duratool 1PK-112T-F provided by its distributors.

TWEEZER, EXTRA FINE/SHARP TIP, 120MM; Tweezer Type:-; Tweezer Tip Type / Style:-; Overall Length:-; Tweezer Body Material:Stainless Steel; Tweezer Tip Material; Available until stocks are exhausted Alternatives available
Sharp Point Tweezer, 120Mm, Ss; Tweezer Type:Precision; Tweezer Tip Type/Style:Straight, Pointed; Overall Length:120Mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:- Rohs Compliant: Na |Duratool 1PK-112T-F

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION