Descriptions of Duratool 1PK-108T-F provided by its distributors.
TWEEZER, REVERSE ACTION, 165MM; Tweezer Type: Precision; Tweezer Tip Type / Style: -; Overall Length: 165mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Mat; Available until stocks are exhausted Alternative available