Descriptions of Duratool 1PK-104T-F provided by its distributors.
Tweezer, Fine Curved Tip, 110Mm; Tipo De Pinza:Fine Curved; Longitud Total:110Mm; Pinza, Material:Stainless Steel; Pinza, Material Punta:Stainless Steel |Duratool 1PK-104T-F
TWEEZER, FINE CURVED TIP, 110MM; Tweezer Type: Precision; Tweezer Tip Type / Style: Curve, Pointed; Overall Length: 110mm; Tweezer Body Material: Stainless Steel; T; Available until stocks are exhausted Alternative available