Durakool T03-1015

Tilt Switch; Supply Voltage Dc Min: -; Supply Voltage Dc Max: -; Sensor Body Material: -; Beam Angle: 55°; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T03-1015. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool T03-1015.

Farnell

Datasheet8 pages20 years ago

Descriptions

Descriptions of Durakool T03-1015 provided by its distributors.

Tilt Switch; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Sensor Body Material:-; Beam Angle:55°; Output Current:12.5A; Product Range:-; Beam Angle:10°; Contact Current Max:12.5A; Must Break Angle:45° Rohs Compliant: No |Durakool T03-1015