Durakool DM84-2012-35-5120

Power Relay, DPDT-2CO, 120VAC, 8A, Pcb
$ 6.11
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkDM84-2012-35-5120020

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DM84-2012-35-5120.

Farnell

Datasheet4 pages20 years ago

Descriptions

Descriptions of Durakool DM84-2012-35-5120 provided by its distributors.

POWER RELAY, DPDT-2CO, 120VAC, 8A, PCB
POWER RELAY, DPDT-2CO, 120VAC, 8A, PCB;; POWER RELAY, DPDT-2CO, 120VAC, 8A, PCB; Contact Configuration:DPST-CO; Coil Resistance:10.2kohm; Relay Mounting:Through Hole; Carry Current:8A; Coil Type:AC; Coil Voltage VAC Nom:120V; Contact Current Max:8A; External Depth:29mm
Relay, Dpst, 250Vac, 24Vdc, 8A; Contact Configuration:Dpst; Coil Voltage:120Vac; Contact Current:8A; Product Range:Dm84 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Durakool DM84-2012-35-5120