Durakool DG85F-7021-76-1024

RELAY, AUTOMOTIVE, SPST-NO, 24VDC, 500mA, PANEL; Coil Voltage VDC Nom: 24V; Contact Current Max: 500mA; Contact...
$ 7.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85F-7021-76-1024.

Farnell

Datasheet4 pages15 years ago

Inventory History

3 month trend:
-16.18%

Descriptions

Descriptions of Durakool DG85F-7021-76-1024 provided by its distributors.

RELAY, AUTOMOTIVE, SPST-NO, 24VDC, 500mA, PANEL; Coil Voltage VDC Nom:24V; Contact Current Max:500mA; Contact Voltage DC Nom:24V; Coil Resistance:250ohm; Contact Configuration:SPST-NO; Relay Mounting:Pa
AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage:24VDC; Contact Current:60A; Contact Configuration:SPST-NO; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:DG85F Series; Contact Voltage DC Nom:24V RoHS Compliant: Yes