Durakool DG85B-8011-76-1024-R

AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage: 24VDC; Contact Current: -; Contact Configuration: SPDT; Relay...
$ 6.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85B-8011-76-1024-R.

Newark

Datasheet4 pages19 years ago

Descriptions

Descriptions of Durakool DG85B-8011-76-1024-R provided by its distributors.

AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage:24VDC; Contact Current:-; Contact Configuration:SPDT; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:DG85B Series; Contact Voltage DC Nom:30V RoHS Compliant: Yes
AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil; AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage VDC Nom:24V; Contact Current Max:60A; Contact Voltage DC Nom:30V; Coil Resistance:330ohm; Contact Configuration:SPDT; Relay Mounting:Plug In; External Height:25mm; External Width:28mm