Durakool D4-2014-23-1024-WTL

Power Relay; Series: D4; Relay Type: General Purpose; Coil Voltage VDC Nom: 24V; Coil Resistance: 640ohm; No. of...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool D4-2014-23-1024-WTL.

Newark

Datasheet5 pages20 years ago

Descriptions

Descriptions of Durakool D4-2014-23-1024-WTL provided by its distributors.

Power Relay; Series:D4; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:640ohm; No. of Poles:4; Contacts:4PDT-4C/O; Relay Mounting:Plug In; Carry Current:6A; Coil Power VDC:900mW; Relay Terminals:Solder/Plug In ;RoHS Compliant: Yes