Durakool D2-2012-23-1024-WTL

Power Relay DPDT-2CO 24VDC, 12A, Plug in
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D2-2012-23-1024-WTL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool D2-2012-23-1024-WTL.

Farnell

Datasheet5 pages20 years ago

Descriptions

Descriptions of Durakool D2-2012-23-1024-WTL provided by its distributors.

POWER RELAY DPDT-2CO 24VDC, 12A, PLUG IN
POWER RELAY DPDT-2CO 24VDC, 12A, PLUG IN; Contact Configuration:DPST; Coil Voltage:24VDC; Contact Current:12A; Product Range:D2 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Quick Connect RoHS Compliant: Yes
POWER RELAY DPDT-2CO 24VDC, 12A, PLUG IN; POWER RELAY DPDT-2CO 24VDC, 12A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:640ohm; Contact Configuration:DPST-CO