Durakool D15-2012-23-5024-WTL

Power Relay; Series: D15; Relay Type: General Purpose; Coil Voltage VAC Nom: 24V; Coil Resistance: 75ohm; No. of...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D15-2012-23-5024-WTL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool D15-2012-23-5024-WTL.

Newark

Datasheet6 pages20 years ago

Descriptions

Descriptions of Durakool D15-2012-23-5024-WTL provided by its distributors.

Power Relay; Series:D15; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Resistance:75ohm; No. of Poles:2; Contacts:DPDT-2C/O; Relay Mounting:Plug In; Carry Current:10A; Coil Power VAC:2.5VA; Coil Voltage AC Max:24V ;RoHS Compliant: Yes
POWER RELAY DPDT-2CO 24VAC, 10A, PLUG IN; POWER RELAY DPDT-2CO 24VAC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:75ohm; Contact Configuration:DPST-CO