Durakool D103000

Durakool D103000; Optical Level Sensor, 5 - 12VDC, 15MA At 5VDC, 50ΜS Polysulfone
$ 78.5

Price and Stock

DistributorSKUMinPkg
NewarkD1030000100

Descriptions

Descriptions of Durakool D103000 provided by its distributors.

Durakool D103000; OPTICAL LEVEL SENSOR, 5 - 12VDC, 15MA AT 5VDC, 50µS POLYSULFONE
OPTICAL LEVEL SENSOR, PUSH PULL, 0.1A; Sensor Output Type: Push Pull; Supply Voltage DC Min: 4.5VDC; Supply Voltage DC Max: 15.4VDC; Output Current: 100mA; Response Time: -; Product Range: D103 Series 99AC3572
OPTICAL LIQUID LEVEL SENSOR/101PSI/15.4V; Level Switch Type:Optical Liquid Level Sensor; Media Type:Oil, Water; Operating Pressure Max:101psi; Housing Material:Polysulfone; Switch Output:-; Electrical Connection:Cable RoHS Compliant: Yes