Descriptions of Durakool D102101 provided by its distributors.
Liquid Level Sensor; Output Current:40mA; Supply Voltage Range DC:5V to 12V; Response Time:50µs; Accuracy:1 mm; Body Material:Polysulphone; Features:M12 Screw-in Body; Sensor Output:Digital - High in air; Sensor Terminals:Wire Leads