Durakool D101000

OPTICAL LIQUID LEVEL SENSOR/101PSI/15.4V; Level Switch Type: Optical Liquid Level Sensor; Media Type: Oil, Water;...
$ 63.25

Price and Stock

DistributorSKUMinPkg
NewarkD101000111

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Durakool D101000 provided by its distributors.

OPTICAL LIQUID LEVEL SENSOR/101PSI/15.4V; Level Switch Type:Optical Liquid Level Sensor; Media Type:Oil, Water; Operating Pressure Max:101psi; Housing Material:Polysulfone; Switch Output:-; Electrical 99AC3570