Durakool BFL2-7027

MERCURY DISP CONTACTOR DPST-NO, 120V 35A; MERCURY DISP CONTACTOR DPST-NO, 120V 35A; Coil Voltage VAC Nom: 120V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BFL2-7027. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool BFL2-7027.

Newark

Datasheet2 pages23 years ago

element14

Descriptions

Descriptions of Durakool BFL2-7027 provided by its distributors.

MERCURY DISP CONTACTOR DPST-NO, 120V 35A; MERCURY DISP CONTACTOR DPST-NO, 120V 35A; Coil Voltage VAC Nom:120V; Contact Current Max:35A; Contact Voltage AC Nom:600V; Contact Voltage DC Max:240V; Coil Resistance:350ohm; Contact Configuration:DPST-NO; Breakover Voltage Min:5kV
Relay, Mercury, Dpst-No, 600Vac, 35A; Product Range:Bfl Series; Contact Configuration:Dpst-No; Coil Voltage:120Vac; Contact Current:35A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Contact Voltage Vac:600V; Contact Rating:35A Rohs Compliant: No |Durakool BFL2-7027