Durakool BFC3-721

Mercury Relays
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BFC3-721. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool BFC3-721.

element14 APAC

Datasheet28 pages22 years ago

Descriptions

Descriptions of Durakool BFC3-721 provided by its distributors.

MERCURY RELAYS
Contactor, 3Pst-No, 24V, Panel; Load Current Inductive:-; Relay Mounting:Panel Mount; Operating Voltage:600V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:15Hp; Switching Current Ac1:- Rohs Compliant: No |Durakool BFC3-721