Durakool AFM220-303

Relay, Mercury, Dpst-no, 600VAC, 20A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AFM220-303. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool AFM220-303.

Farnell

Datasheet28 pages22 years ago

Descriptions

Descriptions of Durakool AFM220-303 provided by its distributors.

RELAY, MERCURY, DPST-NO, 600VAC, 20A
MERCURY DISP CONTACTOR DPST-NO, 120V 20A; MERCURY DISP CONTACTOR DPST-NO, 120V 20A; Coil Voltage VAC Nom:120V; Contact Current Max:20A; Contact Voltage AC Nom:600V; Contact Voltage DC Max:240V; Coil Resistance:1.196kohm; Contact Configuration:DPST-NO; Relay Mounting:Flange
Relay, Mercury, Dpst-No, 600Vac, 20A; Product Range:Afm Series; Contact Configuration:Dpst-No; Coil Voltage:120Vac; Contact Current:20A; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Contact Voltage Vac:600V Rohs Compliant: No |Durakool AFM220-303