Durakool 5002

TILT SWITCH; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Sensor Body Material: -; Beam Angle: 15°; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5002. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool 5002.

Farnell

Datasheet8 pages20 years ago
Datasheet0 pages0 years ago

Newark

CAD Models

Download Durakool 5002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Durakool 5002 provided by its distributors.

TILT SWITCH; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Sensor Body Material: -; Beam Angle: 15°; Output Current: 1A; Product Range: -; Contact Current Max: 1A; Contact Resistance Max: 0.08ohm 82H9632