Durakool 20840

G Force Switch; Sensor Body Material: Nickel; Beam Angle: -; Output Current: 10Μa; Switching Voltage: 3.2Vdc; Product...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark208400250

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool 20840.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Durakool 20840 provided by its distributors.

G Force Switch; Sensor Body Material:Nickel; Beam Angle:-; Output Current:10Μa; Switching Voltage:3.2Vdc; Product Range:-; Contact Current Max:10Μa; Contact Resistance Max:50Ohm; Supply Voltage:3.2Vdc Rohs Compliant: Yes |Durakool 20840