Durakool 2060APS24DC

Mercury Disp Contactor, 24VDC, 60A, Dpst-no
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2060APS24DC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool 2060APS24DC.

Farnell

Datasheet28 pages22 years ago

Descriptions

Descriptions of Durakool 2060APS24DC provided by its distributors.

MERCURY DISP CONTACTOR, 24VDC, 60A, DPST-NO
Relay, Mercury, Dpst-No, 480Vac, 60A; Product Range:60Aps Series; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:60A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Contact Voltage Vac:480V Rohs Compliant: No |Durakool 2060APS24DC
MERCURY DISP CONTACTOR, 24VDC, 60A, DPST; MERCURY DISP CONTACTOR, 24VDC, 60A, DPST-NO; Coil Voltage VDC Nom:24V; Contact Current Max:60A; Contact Voltage AC Nom:480V; Contact Voltage DC Max:120V; Coil Resistance:90ohm; Contact Configuration:DPST-NO; Breakover Voltage Min:5kV