Duracell 5000394019287

Battery, Alkaline, Plus, PP3, PK2
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell5000394019287.01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell 5000394019287.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Duracell 5000394019287 provided by its distributors.

BATTERY, ALKALINE, PLUS, PP3, PK2
BATTERY, ALKALINE, PLUS, 9V, PK2; Battery Voltage: 9V; Battery Size Code: PP3; Battery Technology: Alkaline; Battery Capacity: -; Battery Terminals: Snap Contact; External Diameter: -; External Height: 48.5mm; External Width: 26
BATTERY, ALKALINE, PLUS, 9V, PK2; Battery Size Code:PP3; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Negative; External Height:48.5mm; External Width:26.5mm; External Depth:17.5mm; Weight:45g; Battery IEC Code:6LR61; Battery NEDA Code:1604A; SVHC:No SVHC (19-Dec-2012); Operating Temperature Max:54°C; Operating Temperature Min:-20°C; Pack Quantity:2

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5000394019287.