Ducati 4.16.10.15.14

Cap Film 10uF 330VAC/450VAC PP 5% (36 X 58mm)
$ 6.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ducati 4.16.10.15.14.

element14 APAC

Datasheet28 pages20 years ago

TME

Inventory History

3 month trend:
-35.28%

Related Parts

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupC274AC35100AA0J
Cap Film 10uF 470VAC PP 5% (35 X 73.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC878BF35100AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount
Yageo GroupC276CC35100AA0J
Cap Film 10uF 470VAC PP 5% (35 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Ducati 4.16.10.15.14 provided by its distributors.

Cap Film 10uF 330VAC/450VAC PP 5% (36 X 58mm)
CAP, 10µF, 450VAC, 5%, PP, CAN; Capacitance:10µF; Product Range:4.16.10 Series; Voltage Rating:450VAC; Capacitor Terminals:Wire Leaded; Capacitance
Capacitor Polypropylene Pp Film 10Uf, 450V, 5%, Wire; Rango De Producto:Serie 4.16.10; Capacidad:10Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:450Vac; Núm. De Contactos:2 |Ducati 4.16.10.15.14

Manufacturer Aliases

Ducati has several brands around the world that distributors may use as alternate names. Ducati may also be known as the following names:

  • Ducati Energia
  • DUCATI ENERGIA SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219040
  • 416101514