Dow Corning 744 WHITE

Sealant, Rtv, Tube, 90Ml, White; Tipo De Adhesivo: -; Color Del Adhesivo: Blanco; Método De Dispensación: Tubo; Peso:...
$ 18.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dow Corning 744 WHITE.

Newark

Datasheet3 pages16 years ago

Inventory History

3 month trend:
+365%

Descriptions

Descriptions of Dow Corning 744 WHITE provided by its distributors.

Sealant, Rtv, Tube, 90Ml, White; Tipo De Adhesivo:-; Color Del Adhesivo:Blanco; Método De Dispensación:Tubo; Peso:-; Volumen:90Ml |Dow 744 WHITE
RTV SILICONE, 744, TUBE, WHITE, 90ML; Sealant Type: Silicone 1 Part; Sealant Applications: PCBs; Dispensing Method: Tube; Sealant Colour: White; Weight: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Volume: 90ml; Adhesive Co

Manufacturer Aliases

Dow Corning has several brands around the world that distributors may use as alternate names. Dow Corning may also be known as the following names:

  • DOW
  • DOW CORNING CORP
  • DOWSIL (FORMERLY DOW CORNING)
  • Silastic
  • SILASTIC SILICONE 310ML
  • SILASTIC SILICONE 90ML
  • CORNING
  • Dow Corning Chemicals

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744WHITE