Dow Corning 3140 310ML

Rtv Silicone, 3140, Clear, 310ML
$ 87.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dow Corning 3140 310ML.

element14 APAC

Datasheet3 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
-22.28%

Descriptions

Descriptions of Dow Corning 3140 310ML provided by its distributors.

RTV SILICONE, 3140, CLEAR, 310ML
RTV SILICONE, 3140, CLEAR, 310ML; Coating Type: Protective; Coating Applications: Connections, Electronic Components, Metals; Dispensing Method: Cartridge; Coating Colour: Transparent; Weight: -; Product Range: Dowsil - 3140 S
Coating, Rtv, Tube, 310Ml, Clear; Tipo De Cubierta:-; Aplicaciones De Recubrimientos:Conexiones, Componentes Electrónicos, Metales; Color Del Recubrimiento:Transparente; Método De Dispensación:Tubo; Peso:-; Volumen:310Ml |Dow 3140 310ML

Manufacturer Aliases

Dow Corning has several brands around the world that distributors may use as alternate names. Dow Corning may also be known as the following names:

  • DOW
  • DOW CORNING CORP
  • DOWSIL (FORMERLY DOW CORNING)
  • Silastic
  • SILASTIC SILICONE 310ML
  • SILASTIC SILICONE 90ML
  • CORNING
  • Dow Corning Chemicals

Part Number Aliases

This part may be known by these alternate part numbers:

  • 536738