Dormer F302M10

HEXAGON DIE NUT, HSS, GT, 10MMX1.5, STD; SVHC: No SVHC (15-Dec-2010); Thread Size: M10; Thread Pitch: 1.50mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACF302M1001
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer F302M10.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Dormer F302M10 provided by its distributors.

HEXAGON DIE NUT, HSS, GT, 10MMX1.5, STD; SVHC:No SVHC (15-Dec-2010); Thread Size:M10; Thread Pitch:1.50mm
F302 HSS BRT M Dienuts BS 1127:1950 M10 x 1.50 mm
HEXAGON DIE NUT, HSS, GT, 10mm x 1.5, STD; Thread Size - Metric:M10; Thread Size - Imperial:-; Outside Diameter:-; Product Range:-; Thread Pitch:1.5mm; Thread Size:M10

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill