Dormer E5311/8NO6

HSS Straight Flute Hand Tap, BSW, ISO St
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACE5311/8NO601
39m

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E5311/8NO6.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Dormer E5311/8NO6 provided by its distributors.

HSS Straight Flute Hand Tap, BSW, ISO St
RS APAC
HAND TAP SET, HSS, GT, 1/8" BSW, 3PC; Kit Contents:3 Pieces 1/8" Taps; AF Size - Metric:2.50mm; External Diameter:3.175mm; Kit Contents, Descriptive:1 x Taper, Second, Plug; Overall Length:48mm; Shank Dia:3.15mm; Thread Length:12.5mm; Thread Size:1/8"; Thread Type:BSW; TPI (f):40

Images

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill