Dormer E5311/2NO2

HSS Straight Flute Hand Tap, BSW, ISO St
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E5311/2NO2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E5311/2NO2.

Farnell

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer E5311/2NO2 provided by its distributors.

HSS Straight Flute Hand Tap, BSW, ISO St
RS APAC
HAND TAP, HSS, GT, 1/2" BSW, SECOND; Range:1/2"; Thread Length:22mm; Body Material:High Speed Steel; Tap Type:Second; Thread Pitch:12mm; Thread Size:1/2"; AF Size - Metric:7.10mm; External Diameter:12.7mm; Overall Length:89mm; Shank Dia:9mm; TPI (f):12; Thread Type:BSW

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill