Dormer E5157/16NO6

HSS Straight Flute Hand Tap, UNC, ISO St
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E5157/16NO6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E5157/16NO6.

Farnell

Datasheet1 page18 years ago

Descriptions

Descriptions of Dormer E5157/16NO6 provided by its distributors.

HSS Straight Flute Hand Tap, UNC, ISO St
RS APAC
HAND TAP SET, HSS, GT, 7/16" UNC, 3PC; Kit Contents:3 Pieces 7/16" Taps; AF Size - Metric:6.30mm; External Diameter:11.112mm; Kit Contents, Descriptive:3 piece of size 7/16" hand taps; Overall Length:85mm; Shank Dia:8.00mm; Thread Length:19mm; Thread Size:7/16"; Thread Type:UNC; TPI (f):14

Images

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill