Dormer E513M10X1.25NO3

Dormer E513M10X1.25NO3 丝锥
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E513M10X1.25NO3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E513M10X1.25NO3.

Farnell

Datasheet2 pages23 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer E513M10X1.25NO3 provided by its distributors.

Dormer E513M10X1.25NO3 丝锥
RS APAC
FINE TAP, HSS, M10 X 1.25, BTMG; Range:M10; Thread Length:18mm; Body Material:High Speed Steel; SVHC:No SVHC (18-Jun-2010); Tap Type:Plug; Thread Pitch:1.25mm; Thread Size:M10; AF Size - Metric:8.00mm; Overall Length:80mm; Shank ;RoHS Compliant: NA

Images

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill