Dormer E513M10X1.0NO1

HSS Straight Flute Hand Tap, Metric Fine
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E513M10X1.0NO1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E513M10X1.0NO1.

element14 APAC

Datasheet2 pages23 years ago

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Dormer E513M10X1.0NO1 provided by its distributors.

HSS Straight Flute Hand Tap, Metric Fine
Fine Tap, Hss, M10 X 1.00, Taper
FINE TAP, HSS, M10 X 1.00, TAPER; Range:M10; Thread Length:18mm; Tool Body Material:High Speed Steel; SVHC:No SVHC (20-Jun-2011); AF Size - Metric:8.00mm; Overall Length:80mm; Shank Dia:10.00mm; Tap Type:Taper; Thread Pitch:1mm; Thread Size:M10; Thread Type:Metric

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill