Dormer E500M5NO3

Dormer E500M5NO3 E500 M5 No3 Hand Tap Plug No.3
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E500M5NO3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E500M5NO3.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer E500M5NO3 provided by its distributors.

Dormer E500M5NO3 E500 M5 No3 Hand Tap Plug No.3
HAND TAP, HSS, GT, 5 X 0.8MM, BTMG
HAND TAP, HSS, GT, 5 X 0.8MM, BTMG; Range:5mm; Thread Length:11mm; Tool Body Material:High Speed Steel; AF Size - Metric:4.00mm; Overall Length:58mm; Shank Dia:5.00mm; Tap Type:Plug; Thread Pitch:0.8mm; Thread Size:M5; Thread Type:Metric

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill