Dormer E500M3NO6

Dormer E500M3NO6 E500 HSS Coarse Tap Straight Flute M3 Set Of 3
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E500M3NO6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E500M3NO6.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer E500M3NO6 provided by its distributors.

Dormer E500M3NO6 E500 HSS Coarse Tap Straight Flute M3 Set Of 3
HAND TAP SET, HSS, GT, 3 X 0.5MM, 3PC
HAND TAP SET, HSS, GT, 3 X 0.5MM, 3PC; Kit Contents:3 Pieces 3 x 0.5mm Taps; SVHC:No SVHC (19-Dec-2011); AF Size - Metric:2.50mm; Head Diameter:2.7mm; Kit Contents Descriptive:3 Taps of Size M3x0.5mm; Overall Length:40mm; Shank Dia:3.15mm; Size:M3; Tapping Drill:2.5mm; Thread Length:11mm; Thread Pitch:0.5mm; Thread Size:M3

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill