Dormer E500M2.5NO3

Hand Tap, Hss, Gt, 2.5 X 0.45MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E500M2.5NO3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E500M2.5NO3.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer E500M2.5NO3 provided by its distributors.

HAND TAP, HSS, GT, 2.5 X 0.45MM
2.5 X 0.45 3FL BOTT
HAND TAP, HSS, GT, 2.5 X 0.45MM; Range:2.5mm; Thread Length:9.5mm; Tool Body Material:High Speed Steel; AF Size - Metric:2.24mm; Overall Length:44.5mm; Shank Dia:2.80mm; Tap Type:Plug; Thread Pitch:0.45mm; Thread Size:M2.5; Thread Type:Metric

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill