Dormer A7776.5

Dormer A7776.5 A777 HSCo Heavy-Duty Jobber Drill 6.50mm OL: 101mm WL: 63mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA7776.501
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A7776.5.

element14 APAC

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of Dormer A7776.5 provided by its distributors.

Dormer A7776.5 A777 HSCo Heavy-Duty Jobber Drill 6.50mm OL:101mm WL:63mm
A777 HSS-E Bronze 135D NAS907J JL Drill 6.50 mm
JOBBER DRILL, HSCO, 6.5MM; Drill Diameter:6.5mm; Effective Length:63mm; Overall Length:101mm; SVHC:No SVHC (18-Jun-2010); Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.5mm; External Diameter:6.50mm; Material:HSCo ;RoHS Compliant: NA

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill