Dormer A77713.0

Dormer A77713.0 A777 HSCo Heavy-Duty Jobber Drill 13.00mm OL: 151mm WL: 101mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA77713.001
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A77713.0.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Dormer A77713.0 provided by its distributors.

Dormer A77713.0 A777 HSCo Heavy-Duty Jobber Drill 13.00mm OL:151mm WL:101mm
A777 HSS-E Bronze 135D NAS907J JL Drill 13.00 mm
JOBBER DRILL, HSCO, 13MM; Drill Diameter:13mm; Effective Length:101mm; Overall Length:151mm; SVHC:No SVHC (18-Jun-2010); Drill Bit Type:Twist / Jobber; Drill Point Diameter:13mm; External Diameter:13.00mm; Material:HSCo ;RoHS Compliant: NA

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill