Dormer A225BS5

Dormer A225BS5 A225 7/16in BS5 HSS Centre Drill Right Hand

Submit Request for Quote

Unfortunately we do not know of any distributors for A225BS5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+450%

Descriptions

Descriptions of Dormer A225BS5 provided by its distributors.

Dormer A225BS5 A225 7/16in BS5 HSS Centre Drill Right Hand
A225 HSS BRT 120D CNTR Drill 3/16 inch x 7/16 inch
Dormer , 3/16\" ¡ú 7/16\", , 64 mm
A225 HSS 60 DEG CENTRE DRILL BS328 BS5
HSS CENTRE DRILL BS5 7/16; Angle, countersink:60°; Angle, drill point:120°; Diameter, External:7/16"; Diameter, drill bit Imperial:3/16"; Diameter, head:3/16"; Diameter, shank:7/16"; Length (Imperial):2-1/2"; Length, effective:9/32"; Length, overall:2.1/2"; Material:HSS

Images

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill

Part Number Aliases

This part may be known by these alternate part numbers:

  • A225 BS5