Dormer A13015/16

Dormer A13015/16 钻头
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A13015/16. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A13015/16.

Farnell

Datasheet1 page18 years ago

Descriptions

Descriptions of Dormer A13015/16 provided by its distributors.

Dormer A13015/16 钻头
RS APAC
DRILL, TAPER SHANK, HSS, 15/16"; Drill Bit Diameter Imperial:15/16"; Effective Length:160mm; Overall Length:281mm; Body Plating:Blue; Drill Bit Type:Taper Shank; Drill Point Angle:118°; Drill Point Diameter:23.81mm; External Diameter:23.81mm; Material:HSS; Morse Taper Number:3

Images

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill