Dormer A12012.0

A120 HSS STM TEMPRD 135D Stub Drill Short 12.00 mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA12012.001
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A12012.0.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Dormer A12012.0 provided by its distributors.

A120 HSS STM TEMPRD 135D Stub Drill Short 12.00 mm
Dormer , 12mm, , 30 mm
Dormer A12012.0 ドリルビット
STUB DRILL, HSS, 12MM; Drill Bit Size Metric:12mm; Drill Bit Size Imperial:-; Effective Length:51mm; Overall Length:102mm; Product Range:-; Drill Bit Type:Stub; Drill Point Diameter:12mm; External Diameter:12mm; Material

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill