Dormer A12010.0

A120 HSS STM TEMPRD 135D Stub Drill Short 10.00 mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA12010.001
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A12010.0.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of Dormer A12010.0 provided by its distributors.

A120 HSS STM TEMPRD 135D Stub Drill Short 10.00 mm
Dormer , 10mm, , 89 mm
STUB DRILL, HSS, 10MM; Drill Bit Size Metric:10mm; Drill Bit Size Imperial:-; Effective Length:43mm; Overall Length:89mm; Product Range:-; Drill Bit Type:Stub; Drill Point Diameter:10mm; External Diameter:10mm; Material:

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill