Dormer A1201.0

A120 HSS STM TEMPRD 135D Stub Drill Short 1.00 mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACA1201.001
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A1201.0.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer A1201.0 provided by its distributors.

A120 HSS STM TEMPRD 135D Stub Drill Short 1.00 mm
STUB DRILL, HSS, 1MM; Drill Diameter:1mm; Effective Length:6mm; Overall Length:26mm; SVHC:No SVHC (18-Jun-2010); Drill Bit Type:Stub; Drill Point Diameter:1mm; External Diameter:1.00mm; Material:HSS ;RoHS Compliant: NA
Dormer , 1mm, , 26 mm

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill